3M 14-Way Connector Female for Wire, 2 Row

Subtotal (1 pack of 540 units)*

PHP75,387.91

(exc. VAT)

PHP84,434.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP75,387.91PHP139.607

*price indicative

RS Stock No.:
456-031
Mfr. Part No.:
3385-6600
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Connector

Number of Contacts

14

Number of Rows

2

Current

1A

Pitch

2.54mm

Connector Gender

Female

Mount Type

Wire

Voltage

1000Vrms

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Series

3000

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

CHINA RoHS, UL 94V-0, RoHS 2011/65/EU

Contact Material

Copper Alloy

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M Rectangular receptacle connector has 14 positions and uses IDC termination with a gold finish. It supports 26 to 28 AWG stranded or solid wire.

Wire Type Ribbon Cable

Feed Through and Polarizing Key

Contact Finish Gold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy