3M 20-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 455-950
- Mfr. Part No.:
- 45120-010030
- Manufacturer:
- 3M
Subtotal (1 pack of 216 units)*
PHP89,126.55
(exc. VAT)
PHP99,821.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from March 05, 2027
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP89,126.55 | PHP412.623 |
*price indicative
- RS Stock No.:
- 455-950
- Mfr. Part No.:
- 45120-010030
- Manufacturer:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 20 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1.5A | |
| Pitch | 1.27mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 125V | |
| Orientation | Right Angle | |
| Contact Plating | Gold, Nickel | |
| Minimum Operating Temperature | 65°C | |
| Series | 451 | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | EIA-364-070, Underwriters Laboratories (UL):File No. E68080, cUL | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate, Glass Filled LCP | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 20 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1.5A | ||
Pitch 1.27mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 125V | ||
Orientation Right Angle | ||
Contact Plating Gold, Nickel | ||
Minimum Operating Temperature 65°C | ||
Series 451 | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals EIA-364-070, Underwriters Laboratories (UL):File No. E68080, cUL | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate, Glass Filled LCP | ||
Contact Material Beryllium Copper Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- 3M 20-Way IDC Connector Female for Cable, 2 Row
- 3M 20-Way IDC Connector Male for Cable, 2 Row
- 3M 20-Way IDC Connector Male for Wire, 2 Row
- 3M 10-Way IDC Connector Female for Cable, 2 Row
- 3M 20-Way Connector Male for Cable, 2 Row
- TE Connectivity 20-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 20-Way IDC Connector Female for Cable, 2 Row
- HARWIN 20-Way IDC Connector Female for Cable, 2 Row