3M 14-Way IDC Connector Male for Cable, 2 Row

Subtotal (1 pack of 420 units)*

PHP168,740.67

(exc. VAT)

PHP188,989.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP168,740.67PHP401.764

*price indicative

RS Stock No.:
455-916
Mfr. Part No.:
4614-6300
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

IDC Connector

Number of Contacts

14

Number of Rows

2

Current

5.5A

Pitch

2.54mm

Connector Gender

Male

Mount Type

Cable

Voltage

125V

Contact Plating

Gold, Nickel

Minimum Operating Temperature

-55°C

Termination Type

IDC

Series

4600

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

cUL, UL File No. E68080, EIA-364

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Contact Material

Beryllium Copper Alloy

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M 14 Position Rectangular Plug Connector features IDC termination, gold-plated contacts, and is compatible with 26 to 28 AWG stranded or solid wires.

Feed Through

Contact Finish Gold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy