3M 10-Way Connector Female for Wire, 2 Row

Subtotal (1 pack of 720 units)*

PHP93,859.13

(exc. VAT)

PHP105,122.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP93,859.13PHP130.36

*price indicative

RS Stock No.:
455-759
Mfr. Part No.:
3473-6600
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Connector

Number of Contacts

10

Number of Rows

2

Current

1A

Pitch

2.54mm

Voltage

1000Vrms

Mount Type

Wire

Connector Gender

Female

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Series

3000

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS 2011/65/EU, UL 94V-0, CHINA RoHS

Contact Material

Copper Alloy

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M 10-Position Rectangular Receptacle Connector with IDC Termination, Gold-Plated Contacts, Compatible with 26 to 28 AWG Stranded or Solid Wires.

Wire Type Ribbon Cable

Contact Finish Gold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy