3M 2-Way IDC Connector for Cable
- RS Stock No.:
- 446-262
- Mfr. Part No.:
- 7100167058
- Manufacturer:
- 3M
Subtotal (1 box of 1000 units)*
PHP62,523.03
(exc. VAT)
PHP70,025.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP62,523.03 | PHP62.523 |
*price indicative
- RS Stock No.:
- 446-262
- Mfr. Part No.:
- 7100167058
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 2 | |
| Product Type | IDC Connector | |
| Voltage | 1kV | |
| Mount Type | Cable | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 2 | ||
Product Type IDC Connector | ||
Voltage 1kV | ||
Mount Type Cable | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M IDC Connector is designed for efficient electrical connections, offering reliability and ease of use. It connects a tap wire to a run wire while insulating the connection, making it suitable for various wiring applications.
Unique U contact ensures dependable electrical connections
Flame retardant and self stripping design for safety and convenience
Operates at high temperatures with excellent insulation properties
Quick and easy installation without the need for wire stripping or twisting
Related links
- 3M 2-Way IDC Connector for Cable
- 3M 2-Way Connector Cover
- 3M 40-Way IDC Connector for Cable, 2 Row
- 3M 10-Way IDC Connector Male for Cable, 2 Row
- 3M 64-Way IDC Connector Male for Cable, 2 Row
- 3M 50-Way IDC Connector Female for Cable, 2 Row
- 3M 26-Way IDC Connector Female for Cable, 2 Row
- 3M 6-Way IDC Connector Female for Cable, 2 Row