TE Connectivity 990 μm Pitch LGA Surface Prototyping IC Socket
- RS Stock No.:
- 787-571
- Mfr. Part No.:
- 2299804-3
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 tray of 10 units)*
PHP38,456.28
(exc. VAT)
PHP43,071.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP38,456.28 | PHP3,845.628 |
*price indicative
- RS Stock No.:
- 787-571
- Mfr. Part No.:
- 2299804-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | LGA | |
| Product Type | IC Socket | |
| IC Socket Type | Prototyping Socket | |
| Current | 500mA | |
| Pitch | 990μm | |
| Orientation | Straight | |
| Contact Material | Stainless Steel | |
| Contact Plating | Gold | |
| Device Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Socket Mount Type | Surface | |
| Maximum Operating Temperature | 125°C | |
| Series | 2299804 | |
| Standards/Approvals | No | |
| Housing Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type LGA | ||
Product Type IC Socket | ||
IC Socket Type Prototyping Socket | ||
Current 500mA | ||
Pitch 990μm | ||
Orientation Straight | ||
Contact Material Stainless Steel | ||
Contact Plating Gold | ||
Device Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Socket Mount Type Surface | ||
Maximum Operating Temperature 125°C | ||
Series 2299804 | ||
Standards/Approvals No | ||
Housing Material Stainless Steel | ||
- COO (Country of Origin):
- CN
TE Connectivitys (TE) new LGA 3647 socket solution meets the next-generation designs of Intels new CPU processors for higher performance and better system scaling. As one of a limited number of suppliers of this technology, TE is your dependable socket partner to support current and future Intel CPU processor designs.
Two-piece design for increased reliability: First LGA socket to feature a two-piece design that improves issues with warpage and offers better coplanarity and reliability
Dependable partner: As new generations of chip platforms are developed, TE will offer the latest LGA sockets for your designs
APPLICATIONS
Servers
Data Centers
High Performance Computing (HPC)
Related links
- Yamaichi 650 μm Pitch 100 Way QFP Surface Prototyping IC Socket
- Yamaichi 500 μm Pitch 100 Way QFP Surface Prototyping IC Socket
- Amphenol Communications Solutions 1.27 mm Pitch 400 Way Surface Mount Surface Prototyping IC Socket
- E-TEC 2.54 mm Pitch 121 Way PGA Through Hole Prototyping IC Socket
- Yamaichi 2.54 mm Pitch 289 Way PGA Through Hole Prototyping IC Socket
- Yamaichi 2.54 mm Pitch 121 Way PGA Through Hole Prototyping IC Socket
- TE Connectivity 990 μm Pitch Box Test Socket Plate
- TE Connectivity 990 μm Pitch Tray Socket
