Siemens Hygrostat, Adjustable, DIN Rail 120V ac
- RS Stock No.:
- 900-137
- Mfr. Part No.:
- 8MR2170-2AF
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
PHP6,193.70
(exc. VAT)
PHP6,936.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,193.70 |
*price indicative
- RS Stock No.:
- 900-137
- Mfr. Part No.:
- 8MR2170-2AF
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mount Type | DIN Rail | |
| Product Type | Hygrostat | |
| Adjustable/Preset | Adjustable | |
| Maximum Humidity Setting | 90%RH | |
| Minimum Humidity Setting | 40%RH | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 120V ac | |
| Minimum Operating Temperature | 0°C | |
| Switch Configuration | CO | |
| Maximum Operating Temperature | 60°C | |
| Width | 42mm | |
| Depth | 38mm | |
| Standards/Approvals | EAC | |
| Height | 64.5mm | |
| Series | SIVACON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mount Type DIN Rail | ||
Product Type Hygrostat | ||
Adjustable/Preset Adjustable | ||
Maximum Humidity Setting 90%RH | ||
Minimum Humidity Setting 40%RH | ||
IP Rating IP20 | ||
Maximum Supply Voltage 120V ac | ||
Minimum Operating Temperature 0°C | ||
Switch Configuration CO | ||
Maximum Operating Temperature 60°C | ||
Width 42mm | ||
Depth 38mm | ||
Standards/Approvals EAC | ||
Height 64.5mm | ||
Series SIVACON | ||
- COO (Country of Origin):
- HU
The Siemens Electronic hygrostat designed for air-conditioning systems, operating at 120 V AC. It regulates humidity between 40 to 90% relative humidity and is Ideal for integration into low-voltage setups. It ensures reliable performance in controlled environments.
Compact and efficient
Fastening method Terminal mounting
Vertical mounting
RoHS compliant
