Siemens Hygrostat, Not Adjustable, DIN Rail 120V ac
- RS Stock No.:
- 900-138
- Mfr. Part No.:
- 8MR2170-2BF
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
PHP5,951.76
(exc. VAT)
PHP6,665.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,951.76 |
*price indicative
- RS Stock No.:
- 900-138
- Mfr. Part No.:
- 8MR2170-2BF
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mount Type | DIN Rail | |
| Product Type | Hygrostat | |
| Adjustable/Preset | Not Adjustable | |
| Maximum Humidity Setting | 65%RH | |
| Minimum Humidity Setting | 65%RH | |
| Maximum Supply Voltage | 120V ac | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Switch Configuration | CO | |
| Depth | 38mm | |
| Height | 64.5mm | |
| Width | 42mm | |
| Standards/Approvals | CE | |
| Series | SIVACON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mount Type DIN Rail | ||
Product Type Hygrostat | ||
Adjustable/Preset Not Adjustable | ||
Maximum Humidity Setting 65%RH | ||
Minimum Humidity Setting 65%RH | ||
Maximum Supply Voltage 120V ac | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Switch Configuration CO | ||
Depth 38mm | ||
Height 64.5mm | ||
Width 42mm | ||
Standards/Approvals CE | ||
Series SIVACON | ||
- COO (Country of Origin):
- DE
The Siemens Electronic hygrostat designed for cabinet air-conditioning systems, operating at 120 V AC with a fixed humidity threshold of 65% RH. It helps prevent condensation and frost damage, ensuring reliable performance of electrical components in enclosed environments. Its Ideal for integration into low-voltage setups.
Compact and efficient
IP20 protection
Fastening method Terminal mounting
Vertical mounting
RoHS compliant
Related links
- Siemens Hygrostat DIN Rail 120V ac
- Siemens Hygrostat DIN Rail
- Siemens Hygrostat DIN Rail 230 V ac
- STEGO Hygrostat DIN Rail 120V ac
- Siemens Hygrostat DIN Rail 240V
- Siemens Hygrostat DIN Rail 230V
- Siemens Monitoring Relay DPDT 120V ac, 690 V ac
- Phoenix Contact PLC-RSC-120UC/21-21AU Series Relay Module Interface Relay 120V ac Coil 4.5mA
