STEGO Hygrostat, Adjustable, Clip 240V
- RS Stock No.:
- 863-650
- Mfr. Part No.:
- 01260.0-01
- Manufacturer:
- STEGO
N
Subtotal (1 unit)*
PHP6,131.55
(exc. VAT)
PHP6,867.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
- Plus 17 unit(s) shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,131.55 |
*price indicative
- RS Stock No.:
- 863-650
- Mfr. Part No.:
- 01260.0-01
- Manufacturer:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Mount Type | Clip | |
| Product Type | Hygrostat | |
| Adjustable/Preset | Adjustable | |
| Maximum Humidity Setting | 90%RH | |
| Minimum Humidity Setting | 50%RH | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Depth | 69.5mm | |
| Width | 35mm | |
| Height | 101mm | |
| Series | ETF 012 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Mount Type Clip | ||
Product Type Hygrostat | ||
Adjustable/Preset Adjustable | ||
Maximum Humidity Setting 90%RH | ||
Minimum Humidity Setting 50%RH | ||
IP Rating IP20 | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Depth 69.5mm | ||
Width 35mm | ||
Height 101mm | ||
Series ETF 012 | ||
- COO (Country of Origin):
- DE
The STEGO Electronic Hygrotherm is a sophisticated solution for monitoring both temperature and Air humidity in various enclosures and casings, effectively preventing condensation through controlled heating and fan operations.
Monitors temperature across 0 °C - 60 °C and humidity levels from 50 % RH to 90 % RH
Features high switching capacity with a relay contact type
Operates at a wide voltage range of 24 V - 240 V with AC or DC options
