STEGO Hygrostat, Adjustable, DIN Rail 250 V ac
- RS Stock No.:
- 655-416
- Mfr. Part No.:
- 01250.0-00
- Manufacturer:
- STEGO
Subtotal (1 unit)*
PHP6,850.29
(exc. VAT)
PHP7,672.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 52 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,850.29 |
*price indicative
- RS Stock No.:
- 655-416
- Mfr. Part No.:
- 01250.0-00
- Manufacturer:
- STEGO
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
| Brand | STEGO | |
| Mount Type | DIN Rail | |
| Adjustable/Preset | Adjustable | |
| Product Type | Hygrostat | |
| Maximum Humidity Setting | 95%RH | |
| Minimum Humidity Setting | 30%RH | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 250V ac | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 50mm | |
| Standards/Approvals | UL, CQC, EUK, EAC | |
| Height | 67mm | |
| Depth | 38mm | |
| Series | MFR 012 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Mount Type DIN Rail | ||
Adjustable/Preset Adjustable | ||
Product Type Hygrostat | ||
Maximum Humidity Setting 95%RH | ||
Minimum Humidity Setting 30%RH | ||
IP Rating IP20 | ||
Maximum Supply Voltage 250V ac | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Width 50mm | ||
Standards/Approvals UL, CQC, EUK, EAC | ||
Height 67mm | ||
Depth 38mm | ||
Series MFR 012 | ||
- COO (Country of Origin):
- DE
The STEGO Hygrostat is used to prevent condensate and regulates heating and fans. From a critical relative air humidity of 65 %, the temperature is increased so that the dew point is raised.
Adjustable relative air humidity
Change-over contact (heating or cooling)
High switching performance
Clip fixing