Carel DPDS310000 Hygrometer 70 °C, 70 °C Max, 100 %RH Max
- RS Stock No.:
- 889-187
- Mfr. Part No.:
- DPDS310000
- Manufacturer:
- Carel
N
Subtotal (1 unit)*
PHP23,540.55
(exc. VAT)
PHP26,365.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,540.55 |
*price indicative
- RS Stock No.:
- 889-187
- Mfr. Part No.:
- DPDS310000
- Manufacturer:
- Carel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carel | |
| Maximum Temperature Measurement | 70°C | |
| Product Type | Hygrometer | |
| Function | Temperature | |
| Hygrometer Type | Digital Humidity Sensor with Integrated Temperature Sensor | |
| Temperature Measurement Accuracy | ±0.9 °C | |
| Maximum Humidity Measurement | 100%RH | |
| Model Number | DPDS310000 | |
| Interface Type | Analogue | |
| Humidity Resolution | 5% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Power Source | 24 V ac/dc | |
| Standards/Approvals | EN50081-1/5008-1 | |
| Length | 98mm | |
| Height | 170mm | |
| Width | 44mm | |
| Weight | 300g | |
| Select all | ||
|---|---|---|
Brand Carel | ||
Maximum Temperature Measurement 70°C | ||
Product Type Hygrometer | ||
Function Temperature | ||
Hygrometer Type Digital Humidity Sensor with Integrated Temperature Sensor | ||
Temperature Measurement Accuracy ±0.9 °C | ||
Maximum Humidity Measurement 100%RH | ||
Model Number DPDS310000 | ||
Interface Type Analogue | ||
Humidity Resolution 5% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Power Source 24 V ac/dc | ||
Standards/Approvals EN50081-1/5008-1 | ||
Length 98mm | ||
Height 170mm | ||
Width 44mm | ||
Weight 300g | ||
The Carel Duct Sensor provides precise climate tracking in harsh HVAC/R environments. This Durable unit features Advanced sensing technology to limit measurement drift over extended industrial operation cycles and pairs natively with various Carel programmable controllers.
Passive NTC thermistor temperature output
Configurable 0 to 10 V or 4 to 20 mA signal types
Operating range of -40 °C to +70 °C and 10% to 100% RH non-condensing
Durable IP55-rated casing protects internal electronics
Related links
- Carel DPWS210000 Hygrometer 70 °C 100 %RH Max
- Carel DPDS210000 Hygrometer 70 °C 100 %RH Max
- Carel DPWS310000 Hygrometer 70 °C 100 %RH Max
- Carel DPDC210000 Hygrometer 70 °C 70 °C Max, 90 %RH Max
- Testo Data Logging Probe 70 °C 100 %RH Max, Battery-Powered
- Testo Data Logging Air Quality Monitor 70 °C 100 %RH Max, Battery-Powered
- Testo Data Logging Vane Probe 70 °C 100 %RH Max, Battery-Powered
- Rotronic Instruments Hygropalm HP32 set Hygrometer 60 °C 100 °C Max, 100 %RH Max
