Carel DPWS310000 Hygrometer 70 °C, 70 °C Max, 100 %RH Max
- RS Stock No.:
- 889-185
- Mfr. Part No.:
- DPWS310000
- Manufacturer:
- Carel
N
Subtotal (1 unit)*
PHP13,242.31
(exc. VAT)
PHP14,831.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 9 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,242.31 |
*price indicative
- RS Stock No.:
- 889-185
- Mfr. Part No.:
- DPWS310000
- Manufacturer:
- Carel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carel | |
| Maximum Temperature Measurement | 70°C | |
| Product Type | Hygrometer | |
| Hygrometer Type | Digital Humidity Sensor with Integrated Temperature Sensor | |
| Function | Temperature | |
| Temperature Measurement Accuracy | ±0.9 °C | |
| Maximum Humidity Measurement | 100%RH | |
| Model Number | DPWS310000 | |
| Interface Type | Analogue | |
| Humidity Resolution | 5% | |
| Minimum Operating Temperature | -40°C | |
| Power Source | 24 V ac/dc | |
| Maximum Operating Temperature | 70°C | |
| Weight | 300g | |
| Standards/Approvals | EN50081-1/5008-1 | |
| Length | 98mm | |
| Height | 170mm | |
| Width | 44mm | |
| Select all | ||
|---|---|---|
Brand Carel | ||
Maximum Temperature Measurement 70°C | ||
Product Type Hygrometer | ||
Hygrometer Type Digital Humidity Sensor with Integrated Temperature Sensor | ||
Function Temperature | ||
Temperature Measurement Accuracy ±0.9 °C | ||
Maximum Humidity Measurement 100%RH | ||
Model Number DPWS310000 | ||
Interface Type Analogue | ||
Humidity Resolution 5% | ||
Minimum Operating Temperature -40°C | ||
Power Source 24 V ac/dc | ||
Maximum Operating Temperature 70°C | ||
Weight 300g | ||
Standards/Approvals EN50081-1/5008-1 | ||
Length 98mm | ||
Height 170mm | ||
Width 44mm | ||
- COO (Country of Origin):
- IT
The Carel Sensor provides precise climate monitoring for residential and light industrial HVAC/R applications. This Active indoor unit pairs seamlessly with standard systems to ensure excellent long-term stability.
Ambient temperature and relative humidity parameters measured
Temperature range of -40 °C to +70 °C
Humidity range of 10% to 100% RH non-condensing
Configurable options for 0 to 10 V or 4 to 20 mA loops
Related links
- Carel DPWS210000 Hygrometer 70 °C 100 %RH Max
- Carel DPDS210000 Hygrometer 70 °C 100 %RH Max
- Carel DPDS310000 Hygrometer 70 °C 100 %RH Max
- Carel DPDC210000 Hygrometer 70 °C 70 °C Max, 90 %RH Max
- StarTech.com Hygrometer 60 °C 60 °C Max, 100 %RH Max
- RS PRO Hygrometer 60 °C 100 °C Max, 100 %RH Max
- Rotronic Instruments Hygrometer 60 °C 200 °C Max, 100 %RH Max
- Rotronic Instruments Hygropalm HP32 set Hygrometer 60 °C 100 °C Max, 100 %RH Max
