Parker 1/4 inch EA Series Quick Couplers PVC Dust Cap
- RS Stock No.:
- 904-203
- Mfr. Part No.:
- PDP-4
- Manufacturer:
- Parker
N
Subtotal (1 pack of 50 units)*
PHP17,693.97
(exc. VAT)
PHP19,817.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,693.97 | PHP353.879 |
*price indicative
- RS Stock No.:
- 904-203
- Mfr. Part No.:
- PDP-4
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Dust Cap | |
| Material | PVC | |
| Series | EA | |
| For Use With | 1/4 inch EA Series Quick Couplers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Dust Cap | ||
Material PVC | ||
Series EA | ||
For Use With 1/4 inch EA Series Quick Couplers | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker protective dust caps and plugs serve to shield connecting surfaces of quick couplings, ensuring their longevity when disconnected and safeguarding them from dust and dirt exposure.
Protection from environmental dirt and grit prolongs coupling life
Helps keep contaminants out of the fluid system
Colour-coded caps and plugs assist with Visual line identification
Tether straps ensure caps and plugs remain accessible during use
Related links
- Parker 1/4 inch EA Series Quick Couplers PVC Dust Cap
- Parker EA Series Quick Couplings PVC Dust Cap
- Parker Parker Legris fitting systems / Series 25 Polyurethane Dust Cap
- Parker Parker Legris fitting systems / Series 25 Brass Dust Cap
- Enerpac Steel (Dust Cap) Hydraulic Quick Connect Coupling Female NPTF 3/8 in, 10000 psi
- Enerpac Steel (Dust Cap) Hydraulic Quick Connect Coupling Female NPTF 3/8 in, 700 bar
- Enerpac Steel (Dust Cap) Hydraulic Quick Connect Coupling Male NPTF 3/8 in, 700 bar
- Amphenol Socapex SL61 Female Dust Cap Aluminium
