Parker EA Series Quick Couplings PVC Dust Cap
- RS Stock No.:
- 904-202
- Mfr. Part No.:
- PDC-4
- Manufacturer:
- Parker
N
Subtotal (1 pack of 60 units)*
PHP21,232.77
(exc. VAT)
PHP23,780.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,232.77 | PHP353.88 |
*price indicative
- RS Stock No.:
- 904-202
- Mfr. Part No.:
- PDC-4
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Dust Cap | |
| Material | PVC | |
| Series | EA | |
| For Use With | EA Series Quick Couplings | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Dust Cap | ||
Material PVC | ||
Series EA | ||
For Use With EA Series Quick Couplings | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker protective dust cap designed to safeguard coupling surfaces, ensuring longevity by preventing the ingress of dirt and dust when not in use.
Protection from environmental dirt prolongs coupling life and functionality
Prevents contaminants from entering the fluid system
Colour-coded caps facilitate quick Visual identification of connections
Tether straps secure caps nearby during operation
Related links
- Parker 1/4 inch EA Series Quick Couplers PVC Dust Cap
- Parker Parker Legris fitting systems / Series 25 Polyurethane Dust Cap
- Parker Parker Legris fitting systems / Series 25 Brass Dust Cap
- Enerpac Steel (Dust Cap) Hydraulic Quick Connect Coupling Female NPTF 3/8 in, 10000 psi
- Enerpac Steel (Dust Cap) Hydraulic Quick Connect Coupling Female NPTF 3/8 in, 700 bar
- Enerpac Steel (Dust Cap) Hydraulic Quick Connect Coupling Male NPTF 3/8 in, 700 bar
- Parker Quick Couplings Rubber Plug
- Parker Pneumatic Quick Connect Couplings
