Parker 1/4 inch EA Series Quick Couplers PVC Dust Cap
- RS Stock No.:
- 903-404
- Mfr. Part No.:
- PDC-8
- Manufacturer:
- Parker
N
Subtotal (1 pack of 25 units)*
PHP10,756.71
(exc. VAT)
PHP12,047.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,756.71 | PHP430.268 |
*price indicative
- RS Stock No.:
- 903-404
- Mfr. Part No.:
- PDC-8
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Dust Cap | |
| Material | PVC | |
| Series | EA | |
| For Use With | 1/4 inch EA Series Quick Couplers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Dust Cap | ||
Material PVC | ||
Series EA | ||
For Use With 1/4 inch EA Series Quick Couplers | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker protective dust cap designed to safeguard quick couplings by covering connecting surfaces when not in use, thereby extending the lifespan of your equipment.
Protection from environmental dirt and grit prolongs coupling life
Helps to keep contaminants out of the fluid system
Colour-coded caps and plugs enable easy Visual identification
Tether straps keep caps and plugs conveniently nearby
Related links
- Parker 1/4 inch EA Series Quick Couplers PVC Dust Cap
- Parker EA Series Quick Couplings PVC Dust Cap
- Parker Parker Legris fitting systems / Series 25 Polyurethane Dust Cap
- Parker Parker Legris fitting systems / Series 25 Brass Dust Cap
- Enerpac Steel (Dust Cap) Hydraulic Quick Connect Coupling Female NPTF 3/8 in, 10000 psi
- Enerpac Steel (Dust Cap) Hydraulic Quick Connect Coupling Female NPTF 3/8 in, 700 bar
- Enerpac Steel (Dust Cap) Hydraulic Quick Connect Coupling Male NPTF 3/8 in, 700 bar
- Amphenol RF RF Connector Dust Cap RF Connector Dust Cap Female Cord Included for use with RF Connector Dust Cap
