Parker Steel Hydraulic Quick Connect Coupling Female NPSF 3/8 in, 4000 psi

N

This image is representative of the product range

Subtotal (1 unit)*

PHP5,499.33

(exc. VAT)

PHP6,159.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,499.33

*price indicative

RS Stock No.:
823-444
Mfr. Part No.:
SPHC6-6F
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Quick Connect Coupling

Thread Size

3/8 in

Material

Steel

Series

SPH

Sub Type

Quick Coupling

Finish

Stainless Steel

Thread Standard

NPSF

Minimum Operating Temperature

-40°C

Thread Gender

Female

Maximum Operating Pressure

4000 psi

Standards/Approvals

ISO

Maximum Operating Temperature

121°C

RoHS Status: Exempt

COO (Country of Origin):
SE
The Parker general-purpose hydraulic quick coupling offers robust versatility for hydraulic applications, delivering reliable performance under pressure. Its unvalved design enhances efficiency and streamlines connectivity for varied hydraulic needs.

Body material is stainless steel for durability

Maximum operating pressure reaches 4000 psi

Operating temperature ranges from -40 °F to 250 °F

Female NPSF connection type ensures secure fittings

316 stainless steel construction increases corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy