Parker Steel Hydraulic Quick Connect Coupling Female G 1/2 in, 450 bar
- RS Stock No.:
- 241-581
- Mfr. Part No.:
- FEM-501-8FB
- Manufacturer:
- Parker
Subtotal (1 unit)*
PHP6,674.25
(exc. VAT)
PHP7,475.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,674.25 |
*price indicative
- RS Stock No.:
- 241-581
- Mfr. Part No.:
- FEM-501-8FB
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Material | Steel | |
| Series | FEM | |
| Lock Type | Ball Lock | |
| Sub Type | Coupling Plug | |
| Finish | Zinc Nickel Plated Steel Body | |
| Minimum Operating Temperature | -40°C | |
| Thread Standard | G | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 450 bar | |
| Standards/Approvals | ISO | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Material Steel | ||
Series FEM | ||
Lock Type Ball Lock | ||
Sub Type Coupling Plug | ||
Finish Zinc Nickel Plated Steel Body | ||
Minimum Operating Temperature -40°C | ||
Thread Standard G | ||
Thread Gender Female | ||
Maximum Operating Pressure 450 bar | ||
Standards/Approvals ISO | ||
Maximum Operating Temperature 110°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker Flat Face Quick Coupling FEM / IF series is produced according to the ISO 16028 and is compatible with other series complying with the same standard. These couplings offer a leakage free disconnection with a minimal oil loss during uncoupling. Thanks to the valve design, the coupling has a minimum pressure drop, and thus achieves maximum cost-effectiveness. The standard version of series FEM / IF is available made of steel or stainless steel.
Safety locking feature as standard to prevent unintentional uncoupling
FEC with the pressure eliminator enable effortless connection under static pressure
FEMP and FECP with pushpull features is suitable for multi-plates or when coupling is fixed on an application
Related links
- Parker Steel Hydraulic Quick Connect Coupling Female G 1/2 in, 450 bar
- Parker Steel Hydraulic Quick Connect Coupling Female G 1 in, 450 bar
- Parker Steel Hydraulic Quick Connect Coupling Female G 3/8 in, 450 bar
- Parker Steel Hydraulic Quick Connect Coupling Female G 3/4 in, 450 bar
- Parker Steel Quick Coupling Female ISO G 1/2 in, 250 bar
- Parker Steel Quick Coupling Female ISO G 1/8 in, 450 bar
- Parker Steel Hydraulic Quick Connect Coupling Female 3/4 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 1-1/4 in, 350 bar
