Parker Steel, Brass Hydraulic Quick Connect Coupling Female ISO 228 G 1/2 in, 250 bar
- RS Stock No.:
- 241-571
- Mfr. Part No.:
- 5521
- Manufacturer:
- Parker
Subtotal (1 unit)*
PHP2,958.46
(exc. VAT)
PHP3,313.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,958.46 |
*price indicative
- RS Stock No.:
- 241-571
- Mfr. Part No.:
- 5521
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Material | Steel, Brass | |
| Series | 5500 | |
| Lock Type | Push Button | |
| Sub Type | Coupling | |
| Finish | Brass with Corrosion | |
| Minimum Operating Temperature | -25°C | |
| Thread Standard | ISO 228 G | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 250 bar | |
| Standards/Approvals | ISO 7241-1 A | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Material Steel, Brass | ||
Series 5500 | ||
Lock Type Push Button | ||
Sub Type Coupling | ||
Finish Brass with Corrosion | ||
Minimum Operating Temperature -25°C | ||
Thread Standard ISO 228 G | ||
Thread Gender Female | ||
Maximum Operating Pressure 250 bar | ||
Standards/Approvals ISO 7241-1 A | ||
Maximum Operating Temperature 200°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker Series 5500 has been manufactured according to the regulations and dimensions of the standard specification of ISO 7241-1 A Series. With the pressure eliminator, it is possible to establish connections with residual pressure (up to 200 bar). The pressure eliminator is available for both coupling and the plug.
Can be fitted with pressure eliminator to ensure effortless connection even with residual pressure
High flow performance with low pressure drop
Coupling made of brass to avoid corrosion
Related links
- Parker Steel 300 bar
- Parker Steel 350 bar
- Parker Brass Hydraulic Quick Connect Coupling Female ISO 228 G 1/2 in, 250 bar
- Sferaco Brass Hose Coupling Female ISO 7-1 R ISO 228-1 1 1/4 in, 16 bar
- Parker Brass Hydraulic Quick Connect Coupling Female NPTF 1/2 in, 2000 psi
- Parker Brass Hydraulic Quick Connect Coupling Female G 1/8 in, 210 bar
- Parker Brass Hydraulic Quick Connect Coupling Female G 3/4 in, 150 bar
- Parker Brass Hydraulic Quick Connect Coupling Female G 1/8 in, 1000 psi
