Parker Brass Hydraulic Quick Connect Coupling Female ISO 228 G 1/2 in, 250 bar

Subtotal (1 unit)*

PHP3,782.78

(exc. VAT)

PHP4,236.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,782.78

*price indicative

RS Stock No.:
241-570
Mfr. Part No.:
5510
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Quick Connect Coupling

Thread Size

1/2 in

Material

Brass

Series

5500

Lock Type

Push Button

Sub Type

Coupling

Finish

Brass with Corrosion

Thread Standard

ISO 228 G

Minimum Operating Temperature

-30°C

Thread Gender

Female

Standards/Approvals

ISO 7241-1 A

Maximum Operating Pressure

250 bar

Maximum Operating Temperature

100°C

RoHS Status: Exempt

COO (Country of Origin):
SE
The Parker Series 5500 has been manufactured according to the regulations and dimensions of the standard specification of ISO 7241-1 A Series. With the pressure eliminator, it is possible to establish connections with residual pressure (up to 200 bar). The pressure eliminator is available for both coupling and the plug.

Can be fitted with pressure eliminator to ensure effortless connection even with residual pressure

High flow performance with low pressure drop

Coupling made of brass to avoid corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy