Stauff Gear Pump Flanges WP-3-LK40-G08-W3-K
- RS Stock No.:
- 296-458
- Mfr. Part No.:
- WP-3-LK40-G08-W3-K
- Manufacturer:
- Stauff
Subtotal (1 unit)*
PHP2,213.23
(exc. VAT)
PHP2,478.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,213.23 |
*price indicative
- RS Stock No.:
- 296-458
- Mfr. Part No.:
- WP-3-LK40-G08-W3-K
- Manufacturer:
- Stauff
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
| Brand | Stauff | |
| Product Type | Gear Pump Flanges | |
| Thread Standard | G | |
| Material | Nickel Plated, Steel S355J2, Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type Gear Pump Flanges | ||
Thread Standard G | ||
Material Nickel Plated, Steel S355J2, Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Stauff 90° Elbow Pump Flange, 3-hole screw-in version, size LK40, ensures secure and efficient hydraulic connections. It includes metric bolts (grade 8.8), spring rings, and an O-ring (NBR) for reliable, leak-proof sealing, and is made from carbon steel C6F for strength and durability.
Resistant to high pressure and temperature variations
Ensures leak proof secure hydraulic connections
Long lasting and robust construction
Related links
- Stauff Gear Pump Flanges WP-3-LK40-G12-W3-K
- Stauff Gear Pump Flanges WP-3-LK30-G08-W3-K
- Stauff Gear Pump Flanges WP-3-LK30-G06-W3-K
- Stauff Gear Pump Flanges WP-3-LK26-G06-W3-K
- Stauff Gear Pump Flanges WP-LK35-15L-W3-K
- Stauff Gear Pump Flanges WP-LK40-G12-W50-K
- Stauff Gear Pump Flanges WP-LK35-G08-W50-K
- Stauff SAE-Profile Flanges BM-306-W66 M12 x 35