Titan Screw Mounting Quick Exhaust Valve, BSPP, 0.8 Mpa, SE-15, 3 Port

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,929.83

(exc. VAT)

PHP2,161.41

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,929.83

*price indicative

RS Stock No.:
758-061
Mfr. Part No.:
SE-15
Manufacturer:
Titan
Find similar products by selecting one or more attributes.
Select all

Brand

Titan

Product Type

Quick Exhaust Valve

Connection Thread Standard

BSPP

Port Size

1/4 inch

Maximum Operating Pressure

0.8 Mpa

Series

SE Series

Port Gender

Female

Mount Pattern

Direct

Mount Type

Screw

Standards/Approvals

None

Number of Ports

3

Height

76mm

Width

55mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy