Titan Screw Mounting Quick Exhaust Valve, BSPP, 0.8 Mpa, SE-08, 3 Port
- RS Stock No.:
- 758-059
- Mfr. Part No.:
- SE-08
- Manufacturer:
- Titan
N
This image is representative of the product range
Subtotal (1 unit)*
PHP861.18
(exc. VAT)
PHP964.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP861.18 |
*price indicative
- RS Stock No.:
- 758-059
- Mfr. Part No.:
- SE-08
- Manufacturer:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Product Type | Quick Exhaust Valve | |
| Connection Thread Standard | BSPP | |
| Port Size | 1/4 inch | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | SE Series | |
| Port Gender | Female | |
| Mount Pattern | Direct | |
| Mount Type | Screw | |
| Width | 32mm | |
| Height | 50mm | |
| Number of Ports | 3 | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Product Type Quick Exhaust Valve | ||
Connection Thread Standard BSPP | ||
Port Size 1/4 inch | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series SE Series | ||
Port Gender Female | ||
Mount Pattern Direct | ||
Mount Type Screw | ||
Width 32mm | ||
Height 50mm | ||
Number of Ports 3 | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
Related links
- Titan Screw Mounting Quick Exhaust Valve 0.8 Mpa 3 Port
- Legris Quick Exhaust Valve x 10 bar Male A: Threaded B: Threaded 3/8 in
- SMC Exhaust Valve x 1 Mpa M5 x 0.8
- Festo Quick Exhaust Valve x 10 bar A: Pneumatic B: Pneumatic 3/4 in G
- Festo Quick Exhaust Valve x 10 bar A: Threaded B: Threaded 1/2 in G
- Festo Quick Exhaust Valve x 10 bar Female, Male A: Threaded B: Threaded 1/8 in G
- Festo Quick Exhaust Valve x 10 bar Male/Female A: 1/4 in Male/Female 1/4 in
- Festo Quick Exhaust Valve x 10 bar Male/Female A: 3/8 in Male/Female 3/8 in
