Parker Blanking Plug 42 mm OD x 39mm
- RS Stock No.:
- 281-2879
- Mfr. Part No.:
- ROV42LCFX
- Manufacturer:
- Parker
Subtotal (1 box of 3 units)*
PHP21,118.86
(exc. VAT)
PHP23,653.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP21,118.86 | PHP7,039.62 |
*price indicative
- RS Stock No.:
- 281-2879
- Mfr. Part No.:
- ROV42LCFX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Blanking Plug | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 42mm | |
| Overall Length | 39mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Blanking Plug | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 42mm | ||
Overall Length 39mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker EO Blanking plug for tube ends is a crucial component for Ermeto DIN high pressure hydraulic fitting. The main function of plugs for Ermeto DIN high pressure hydraulic fittings is the safe closure of ports in hydraulic systems.
Fast and safe assembly
Over tightening protection
Compliance to DIN ISO 8434
Related links
- Parker Blanking Plug 42 mm OD x 30mm
- Parker Blanking Plug 20 mm OD x 39mm
- Parker High Pressure Hydraulic Tube Fitting 15 mm OD x 39mm
- Parker Blanking Plug 10 mm OD x 29mm
- Parker Blanking Plug 12 mm OD x 20.5mm
- Parker Blanking Plug 16 mm OD x 34mm
- Parker Blanking Plug 19 mm OD x 17.3mm
- Parker Blanking Plug 28 mm OD x 25.5mm
