Parker Reducer 32 mm OD x 41mm
- RS Stock No.:
- 281-2844
- Mfr. Part No.:
- RI3/4X1/2CFX
- Manufacturer:
- Parker
Subtotal (1 box of 20 units)*
PHP15,136.27
(exc. VAT)
PHP16,952.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP15,136.27 | PHP756.814 |
*price indicative
- RS Stock No.:
- 281-2844
- Mfr. Part No.:
- RI3/4X1/2CFX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Reducer | |
| Product Type | Hydraulic Fitting | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 32mm | |
| Overall Length | 41mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Reducer | ||
Product Type Hydraulic Fitting | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 32mm | ||
Overall Length 41mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker Ermeto DIN Port reducer is designed for high pressure hydraulic tube fitting. The main function of Ermeto DIN port reducers is to match the sizes of different ports. This range of port reducer is constructed from steel material.
High corrosion resistance
Compliance to DIN ISO 8434 and ISO 1179
Related links
- Parker Reducer 32 mm OD x 26mm
- Parker Reducer 12 mm OD x 41mm
- Parker Reducer 18 mm OD x 28mm
- Parker Reducer 22 mm OD x 22.5mm
- SCHAEFFLER Nut 160 mm OD x 41mm
- SCHAEFFLER Nut 170 mm OD x 41mm
- SCHAEFFLER Nut 165 mm OD x 41mm
- Parker RI3/4X1/271X Hydraulic Tube Fitting Fitting Male G 3/4 A to Female G 1/2 Stainless Steel
