Parker Reducer 40 mm OD x 29mm

Subtotal (1 box of 5 units)*

PHP39,932.54

(exc. VAT)

PHP44,724.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP39,932.54PHP7,986.508

*price indicative

RS Stock No.:
281-2839
Mfr. Part No.:
RI1EDX1/271
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Reducer

Material

Stainless Steel

Chemical Resistant

Yes

Outside Diameter

40mm

Overall Length

29mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Ermeto DIN Port reducer is designed for high pressure hydraulic tube fitting. The main function of Ermeto DIN port reducers is to match the sizes of different ports. This range of port reducer is constructed from stainless steel material.

High corrosion resistance

Compliance to DIN ISO 8434 and ISO 1179

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy