Parker High Pressure Hydraulic Tube Fitting 18 mm OD
- RS Stock No.:
- 836-155
- Mfr. Part No.:
- GZR18/12L71
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,117.96
(exc. VAT)
PHP10,212.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,117.96 |
*price indicative
- RS Stock No.:
- 836-155
- Mfr. Part No.:
- GZR18/12L71
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | High Pressure Hydraulic Tube Fitting | |
| Product Type | Hydraulic Fitting | |
| Material | Stainless Steel | |
| Chemical Resistant | Yes | |
| Food Grade | No | |
| Outside Diameter | 18mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type High Pressure Hydraulic Tube Fitting | ||
Product Type Hydraulic Fitting | ||
Material Stainless Steel | ||
Chemical Resistant Yes | ||
Food Grade No | ||
Outside Diameter 18mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker EO Swivel reducers are designed to connect two tubes or hoses, ensuring high pressure and reliability. Crafted from stainless steel, they are Ideal for demanding applications requiring durability and resistance to aggressive substances.
High corrosion resistance to aggressive media and environmental influences
Suitable for temperatures ranging from -60 °C to 400 °C
Pressure ratings of up to 500 bar for versatile application use
Pre-assembled with EO-2 Functional Nut for convenience in installation
Configurable as swivel to swivel to accommodate dynamic workflows
Related links
- Parker High Pressure Hydraulic Tube Fitting 18 mm OD x 37mm
- Parker High Pressure Hydraulic Tube Fitting 18 mm OD
- Parker High Pressure Hydraulic Tube Fitting 18 mm OD x 45mm
- Parker High Pressure Hydraulic Tube Fitting 22 mm OD
- Parker High Pressure Hydraulic Tube Fitting 10 mm OD
- Parker High Pressure Hydraulic Tube Fitting 25 mm OD
- Parker High Pressure Hydraulic Tube Fitting 15 mm OD
- Parker High Pressure Hydraulic Tube Fitting 8 mm OD
