Parker Face Seal 25 mm OD
- RS Stock No.:
- 836-150
- Mfr. Part No.:
- 16WMLOWLNMLSS
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP30,937.84
(exc. VAT)
PHP34,650.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,937.84 |
*price indicative
- RS Stock No.:
- 836-150
- Mfr. Part No.:
- 16WMLOWLNMLSS
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Face Seal | |
| Product Type | Hydraulic Fitting | |
| Material | Stainless Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Face Seal | ||
Product Type Hydraulic Fitting | ||
Material Stainless Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Seal-Lok O-Ring Face Seal fitting design delivers secure, leak-free connections ideally suited for high-pressure and vibration-prone environments, allowing for Rapid assembly without flanging or brazing.
Withstands 200% over-torque for enhanced reusability
Zero clearance installation due to flat sealing surface
Compatible with various wall thicknesses and tube types
Patented Trap-Seal design optimises seal retention
Related links
- SKF Nitrile Rubber (NBR) Ring Seal 25 mm OD
- RS PRO Nitrile Rubber (NBR) Seal 44 mm OD, 7 mm
- RS PRO Nitrile Rubber (NBR) Seal 36 mm OD, 7 mm
- RS PRO Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- RS PRO Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
- Freudenberg Sealing Technologies Simrit 72 Nitrile Butadiene Rubber 902 Seal 40 mm OD, 5 mm
- RS PRO Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- RS PRO Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
