SCHAEFFLER Nut 470 mm OD x 54mm

Subtotal (1 unit)*

PHP826,971.50

(exc. VAT)

PHP926,208.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP826,971.50

*price indicative

RS Stock No.:
313-285
Mfr. Part No.:
HYDNUT300-HEAVY
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Nut

Accessory Type

Nut

Outside Diameter

470mm

Overall Length

54mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Hydraulic Nut without a thread is primarily used for joining press fits, such as gears, couplings, propellers, and rudder blades in general mechanical engineering and shipbuilding. It is essential when the required pressing forces exceed the capacity of mechanical tools like shaft nuts or pressure screws, ensuring secure and precise assembly.

Trapezoid thread

Comes with 1 connection nipple

Comes with 1 replacement seal set

Includes a hand lever

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy