Subtotal (1 unit)*
PHP368,572.53
(exc. VAT)
PHP412,801.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP368,572.53 |
*price indicative
- RS Stock No.:
- 311-037
- Mfr. Part No.:
- HYDNUT250-E
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Accessory Type | Nut | |
| Product Type | Nut | |
| Outside Diameter | 345mm | |
| Overall Length | 54mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Accessory Type Nut | ||
Product Type Nut | ||
Outside Diameter 345mm | ||
Overall Length 54mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Hydraulic nut has a 345 mm outer diameter and a width of 54 mm, with a press ring width of 44 mm. This hydraulic nut is rated for a maximum pressure of 500 bar, allowing it to generate a maximum drive up force of 911 kN. This is suitable for applications requiring high pressure and force for precise control and efficient operation.
1 piece hydraulic nut
3 pieces clamping screws
1 piece screw plug
1 piece connection nipple
3 pieces to 5 pieces threaded pins
1 piece hand lever
1 piece replacement seal set
1 piece user manual
