SCHAEFFLER Seal 270 mm OD
- RS Stock No.:
- 312-090
- Mfr. Part No.:
- HYDNUT150-HEAVY.SEAL
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
PHP7,363.91
(exc. VAT)
PHP8,247.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,363.91 |
*price indicative
- RS Stock No.:
- 312-090
- Mfr. Part No.:
- HYDNUT150-HEAVY.SEAL
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Seal | |
| Material | PVC | |
| Outside Diameter | 270mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Hydraulic Fitting | ||
Accessory Type Seal | ||
Material PVC | ||
Outside Diameter 270mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Seal Set for hydraulic nuts is designed to ensure a reliable and leak-proof seal, maintaining optimal hydraulic pressure during operation. It provides durability and efficiency for hydraulic nut applications.
Heavy version
