Parker, D1VW008KNJW Directional Control Valve Sub-Base, Sub Base Mount, 008 24V dc
- RS Stock No.:
- 837-536
- Mfr. Part No.:
- D1VW008KNJW
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP36,545.23
(exc. VAT)
PHP40,930.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,545.23 |
*price indicative
- RS Stock No.:
- 837-536
- Mfr. Part No.:
- D1VW008KNJW
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Directional Control Valve | |
| Number of Positions | 2 | |
| Number of Ports | 4 | |
| Mount Pattern | Sub Base Mount | |
| Voltage | 24V dc | |
| Seal Material | Nitrile Rubber | |
| Solenoid Type | Wet pin armature solenoid | |
| Series | D1VW | |
| Mount Type | Sub-Base | |
| Valve Direction Type | 4/2 | |
| Body Material | Cast Iron | |
| Spool Type | 008 | |
| Maximum Flow Rate | 50L/min | |
| Minimum Operating Temperature | -20°C | |
| Valve Maximum Operating Pressure | 350bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4406 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Directional Control Valve | ||
Number of Positions 2 | ||
Number of Ports 4 | ||
Mount Pattern Sub Base Mount | ||
Voltage 24V dc | ||
Seal Material Nitrile Rubber | ||
Solenoid Type Wet pin armature solenoid | ||
Series D1VW | ||
Mount Type Sub-Base | ||
Valve Direction Type 4/2 | ||
Body Material Cast Iron | ||
Spool Type 008 | ||
Maximum Flow Rate 50L/min | ||
Minimum Operating Temperature -20°C | ||
Valve Maximum Operating Pressure 350bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4406 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker directional control valve offers high functional limits in a Compact design, effectively managing hydraulic fluid flow while maintaining an energy-saving pressure drop.
Compact, proven design enhances hydraulic performance
Wide variety of spools accommodates diverse hydraulic circuits
Short lead times reduce delays; no warehousing required
Soft shift option enables smooth operation during transitions
Manual override capability for additional operational flexibility
Explosion proof version suitable for hazardous environments
