Parker, D1VW020DNTW Directional Control Valve Sub-Base, Sub Base Mount, 020 240V ac

N

This image is representative of the product range

Subtotal (1 unit)*

PHP45,842.23

(exc. VAT)

PHP51,343.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP45,842.23

*price indicative

RS Stock No.:
836-633
Mfr. Part No.:
D1VW020DNTW
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Directional Control Valve

Number of Positions

2

Number of Ports

4

Mount Pattern

Sub Base Mount

Solenoid Type

Wet pin armature solenoid

Voltage

240V ac

Seal Material

Nitrile Rubber

Mount Type

Sub-Base

Series

D1VW

Valve Direction Type

4/2

Body Material

Cast Iron

Spool Type

020

Maximum Flow Rate

70L/min

Minimum Operating Temperature

-20°C

Valve Maximum Operating Pressure

350bar

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4406

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker directional control valve offers high functional limits combined with a low, energy-saving pressure drop, making it Ideal for efficient hydraulic control in various applications.

Compact, proven design enhances hydraulic performance

Wide variety of spools accommodates diverse hydraulic circuits

Short lead times reduce delays; no warehousing required

Soft shift option enables smooth operation during transitions

Manual override capability for additional operational flexibility

Explosion proof version suitable for hazardous environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy