Parker, D41VW001C2NJW Directional Control Valve Sub-Base, Sub Base Mount, 001 24V dc
- RS Stock No.:
- 836-049
- Mfr. Part No.:
- D41VW001C2NJW
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP218,035.89
(exc. VAT)
PHP244,200.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP218,035.89 |
*price indicative
- RS Stock No.:
- 836-049
- Mfr. Part No.:
- D41VW001C2NJW
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Number of Positions | 3 | |
| Product Type | Directional Control Valve | |
| Number of Ports | 4 | |
| Mount Pattern | Sub Base Mount | |
| Solenoid Type | Wet pin armature solenoid | |
| Seal Material | Nitrile Rubber | |
| Voltage | 24V dc | |
| Mount Type | Sub-Base | |
| Series | D41VW | |
| Valve Direction Type | 4/3 | |
| Spool Type | 001 | |
| Body Material | Cast Iron | |
| Maximum Flow Rate | 300L/min | |
| Valve Maximum Operating Pressure | 350bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Number of Positions 3 | ||
Product Type Directional Control Valve | ||
Number of Ports 4 | ||
Mount Pattern Sub Base Mount | ||
Solenoid Type Wet pin armature solenoid | ||
Seal Material Nitrile Rubber | ||
Voltage 24V dc | ||
Mount Type Sub-Base | ||
Series D41VW | ||
Valve Direction Type 4/3 | ||
Spool Type 001 | ||
Body Material Cast Iron | ||
Maximum Flow Rate 300L/min | ||
Valve Maximum Operating Pressure 350bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 175301-803 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker pilot operated directional control valve excels in delivering efficient flow management for a range of industrial applications, ensuring high-performance control with robust reliability.
Proven robust design for reliable operation in demanding environments
Comprehensive spool options for versatile hydraulic circuit configurations
Low pressure drop minimising energy losses during operation
Short delivery times facilitating immediate project implementation
Explosion-proof versions conforming to ATEX and IECEx standards
Compatible with integrated position control for enhanced functionality
