Parker Polyethylene, Flexible Tubing, 9 mm ID, 12 mm OD, Natural, 75 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP11,347.05

(exc. VAT)

PHP12,708.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,347.05

*price indicative

RS Stock No.:
837-268
Mfr. Part No.:
1075Y12F00
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

9mm

Outside Diameter

12mm

Series

1075Y

Material

Polyethylene

Maximum Operating Pressure

16 Barg

Application

Chemical, Food Processing

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-40°C

Colour

Natural

Length

75m

Standards/Approvals

RoHS

Bend Radius

55mm

COO (Country of Origin):
GB
The Parker polyethylene tubing offers Advanced performance for conveying fluids, specifically engineered for water treatment and challenging environments while ensuring operator safety.

Constructed from 50% reticulated material for optimal flexibility

Resistant to a wide array of aggressive chemicals

FDA-approved for safe contact with food and drinks

Silicone-free for enhanced compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy