Parker Polyethylene, Flexible Tubing, 0.17 in ID, 0.25 in OD, Natural, 500 in
- RS Stock No.:
- 836-468
- Mfr. Part No.:
- 1098Y56F00
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,733.27
(exc. VAT)
PHP9,781.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,733.27 |
*price indicative
- RS Stock No.:
- 836-468
- Mfr. Part No.:
- 1098Y56F00
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 0.17in | |
| Outside Diameter | 0.25in | |
| Material | Polyethylene | |
| Series | 1098Y | |
| Maximum Operating Pressure | 16 Barg | |
| Application | Chemical, Food Processing | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Colour | Natural | |
| Standards/Approvals | RoHS | |
| Length | 500in | |
| Bend Radius | 780μm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 0.17in | ||
Outside Diameter 0.25in | ||
Material Polyethylene | ||
Series 1098Y | ||
Maximum Operating Pressure 16 Barg | ||
Application Chemical, Food Processing | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Colour Natural | ||
Standards/Approvals RoHS | ||
Length 500in | ||
Bend Radius 780μm | ||
- COO (Country of Origin):
- GB
The Parker polyethylene tubing offers Advanced solutions for fluid conveyance in demanding environments, specifically designed to cater to the water treatment industry without compromising operator safety.
Advanced PE is crafted from a 50% reticulated material, ensuring flexibility and resistance to pressure and temperature
The tubing is silicone-free and approved for contact with food and beverages
Low Density PE provides excellent resistance against aggressive, corrosive agents
Both materials are food-grade and exhibit a good technical trade-off
Related links
- Parker Polyethylene 0.17 in ID Black, 500 in
- Parker Polyethylene 0.17 in ID Clear, 25 m
- Parker Polyethylene 0.375 in ID Natural, 250 in
- Parker Polyethylene 9 mm ID Natural, 75 m
- Parker Polyethylene 2.5 mm ID Natural, 300 m
- Parker Polyethylene 13 mm ID Natural, 75 m
- Parker Polyethylene 0.375 in ID Clear, 25 m
- Parker Polyethylene 0.25 in ID Clear, 25 m
