Saint-Gobain PVC, Flexible Tubing, 1.59 mm ID, 4.76 mm OD, Cream, 15 m

Subtotal (1 unit)*

PHP11,336.46

(exc. VAT)

PHP12,696.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,336.46

*price indicative

RS Stock No.:
778-283
Mfr. Part No.:
AZT00003
Manufacturer:
Saint-Gobain Industrial & Consumer Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Saint-Gobain Industrial & Consumer Solutions

Product Type

Flexible Tubing

Inside Diameter

1.59mm

Outside Diameter

4.76mm

Series

Tygon®A-60-C

Material

PVC

Maximum Operating Pressure

34 psi

Application

Chemical, Peristaltic Pump, Steam Systems

Maximum Operating Temperature

135°C

Minimum Operating Temperature

-60°C

Colour

Cream

Length

15m

Bend Radius

0.25in

Reinforced

No

COO (Country of Origin):
FR
The Saint-Gobain Industrial & amp; Consumer Solutions A-60-C tubing is a high-performance tubing designed for demanding chemical dispensing applications. Its formulation allows it to endure extreme temperatures, ensuring reliability in various cleaning and sanitizing processes.

Withstands extreme temperatures from -75° F to 275° F (-59° C to 135° C)

Exhibits exceptional chemical resistance to a wide range of cleaning solutions

Extremely flexible, retaining shape while facilitating quick installation

Long Flex life in peristaltic pumps, reducing replacement frequency

Repeatedly autoclavable, simplifying cleaning and sterilization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy