Saint-Gobain PVC, Flexible Tubing, 1.59 mm ID, 4.76 mm OD, Black, 15 m
- RS Stock No.:
- 778-281
- Mfr. Part No.:
- AFL00003
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Subtotal (1 unit)*
PHP6,136.16
(exc. VAT)
PHP6,872.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,136.16 |
*price indicative
- RS Stock No.:
- 778-281
- Mfr. Part No.:
- AFL00003
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saint-Gobain Industrial & Consumer Solutions | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 1.59mm | |
| Outside Diameter | 4.76mm | |
| Series | Tygon® A-60-G | |
| Material | PVC | |
| Maximum Operating Pressure | 34 psi | |
| Application | Chemical | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | 135°C | |
| Colour | Black | |
| Length | 15m | |
| Bend Radius | 0.25in | |
| Reinforced | No | |
| Select all | ||
|---|---|---|
Brand Saint-Gobain Industrial & Consumer Solutions | ||
Product Type Flexible Tubing | ||
Inside Diameter 1.59mm | ||
Outside Diameter 4.76mm | ||
Series Tygon® A-60-G | ||
Material PVC | ||
Maximum Operating Pressure 34 psi | ||
Application Chemical | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature 135°C | ||
Colour Black | ||
Length 15m | ||
Bend Radius 0.25in | ||
Reinforced No | ||
- COO (Country of Origin):
- FR
The Saint-Gobain Industrial & amp; Consumer Solutions tubing is a high-performance solution designed for reliable chemical dispensing. Its formulation resists hydrocarbons and provides durability in demanding conditions, ensuring long-lasting performance in various applications.
Designed to resist hydrocarbons, enhancing longevity
Excellent weathering and abrasion resistance for industrial use
Handles a broad range of temperatures from -75°F to 275°F
Low gas permeability compared to rubber tubing
Ozone and UV light resistant for improved durability
Related links
- Saint-Gobain Polyvinyl Chloride 1.59 mm ID Cream, 15 m
- Saint-Gobain Polyvinyl Chloride 2 mm ID Clear, 15 m
- Saint-Gobain Polyvinyl Chloride 3.2 mm ID Clear, 15 m
- Saint-Gobain Polyvinyl Chloride 2.4 mm ID Clear, 15 m
- Saint-Gobain Polyvinyl Chloride 9.5 mm ID Clear, 15 m
- Saint-Gobain Polyvinyl Chloride 3.2 mm ID Clear, 15 m
- Saint-Gobain Polyvinyl Chloride 12.7 mm ID Clear, 15 m
- Saint-Gobain Polyvinyl Chloride 12.7 mm ID Clear, 15 m
