Legris Polyurethane, Flexible Tubing, 7 mm ID, 10 mm OD, Blue, 984.3 ft

Subtotal (1 unit)*

PHP60,434.62

(exc. VAT)

PHP67,686.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP60,434.62

*price indicative

RS Stock No.:
716-130
Mfr. Part No.:
2003U10 04
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Flexible Tubing

Inside Diameter

7mm

Outside Diameter

10mm

Material

Polyurethane

Maximum Operating Pressure

12 bar

Application

Automation, In-Plant Automotive, Pneumatic, Robotic

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Colour

Blue

Standards/Approvals

ROHS

Length

984.3ft

Reinforced

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legris Polyurethane PU Tubing MADE of ether, ester and food-grade crystal which offer excellent flexibility and outstanding use in a wide range of applications, allowing for up to 50% space reduction when compared to semi-rigid PA tubing.

Good vibration absorption

Unsurpassed abrasion resistance for a single layer tubing

UV-resistant

Superior vacuum capability due to surface hardness

Remaining length marking

Silicone-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy