Festo Polyethylene, Flexible Tubing, 4 mm ID, 6 mm OD, Blue
- RS Stock No.:
- 651-501
- Mfr. Part No.:
- PEN-6X1-BL-500
- Manufacturer:
- Festo
Subtotal (1 box of 500 metres)*
PHP22,820.45
(exc. VAT)
PHP25,558.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP22,820.45 | PHP45.641 |
*price indicative
- RS Stock No.:
- 651-501
- Mfr. Part No.:
- PEN-6X1-BL-500
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Material | Polyethylene | |
| Series | PEN | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Blue | |
| Standards/Approvals | ISO 8573-1:2010, VDMA 24364-B2-L, RoHS, TUV, ISO 14644-1 | |
| Model Number | 551445 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Material Polyethylene | ||
Series PEN | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Colour Blue | ||
Standards/Approvals ISO 8573-1:2010, VDMA 24364-B2-L, RoHS, TUV, ISO 14644-1 | ||
Model Number 551445 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for versatility and durability in various applications. Designed to withstand temperature extremes with an ambient temperature range of -30 °C to 60 °C, this tubing ensures reliable performance in demanding environments. Its suitable use in energy chains highlights its durability and adaptability, while the compliance with RoHS standards makes it an eco-friendly option. The tubing features an outside diameter of 6 mm and an inside diameter of 4 mm, allowing for efficient fluid transport, particularly for compressed air and water. With a general operating pressure of up to 1 MPa and a note to restrict water pressure to a maximum of 0.6 MPa within 0 - 50 °C, this tubing is a smart choice for pneumatic connections and various industrial applications.
Outside diameter of 6 mm which ensuring compatibility with standard fittings
Designed for energy chains offering enhanced durability and flexibility
RoHS compliant materials ensure adherence to environmental standards
General operating pressure up to 1 MPa enables efficient fluid transport
Cleanroom class suitability makes it ideal for sensitive applications
Pneumatic connection fits standard push in connectors and barbed fittings
