Festo Polyethylene, Flexible Tubing, 10.8 mm ID, 16 mm OD, Blue
- RS Stock No.:
- 650-422
- Mfr. Part No.:
- PEN-16X2,5-BL-100
- Manufacturer:
- Festo
Subtotal (1 box of 100 metres)*
PHP21,793.45
(exc. VAT)
PHP24,408.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP21,793.45 | PHP217.935 |
*price indicative
- RS Stock No.:
- 650-422
- Mfr. Part No.:
- PEN-16X2,5-BL-100
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 10.8mm | |
| Outside Diameter | 16mm | |
| Material | Polyethylene | |
| Series | PEN | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -30°C | |
| Colour | Blue | |
| Standards/Approvals | ISO 8573-1:2010, VDMA 24364-B2-L, RoHS, TUV, ISO 14644-1 | |
| Model Number | 551449 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 10.8mm | ||
Outside Diameter 16mm | ||
Material Polyethylene | ||
Series PEN | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -30°C | ||
Colour Blue | ||
Standards/Approvals ISO 8573-1:2010, VDMA 24364-B2-L, RoHS, TUV, ISO 14644-1 | ||
Model Number 551449 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is specifically designed to meet the demands of modern pneumatic systems. This versatile tubing boasts a robust construction, making it suitable for use in energy chains while providing reliable operation across a broad temperature range of -30 °C to 60 °C. With a precise outside diameter of 16 mm and inside diameter of 10.8 mm, this tubing ensures optimal airflow and efficient fluid transport in various applications. The material is also RoHS-compliant, ensuring it meets environmental standards, while the material's Shore hardness of D 52 +/-3 guarantees durability. This product combines functionality and compliance, making it an ideal choice for professionals seeking dependable solutions in their projects.
Outside diameter of 16 mm enhances compatibility with push in connectors
Flow relevant bending radius of 122 mm allows for flexible installation
LABS conforming to VDMA24364 B2 L ensures suitability for cleanroom environments
Approval from the German Technical Control Board signifies high quality standards
