Festo TPE, Flexible Tubing, 4 mm ID, 6 mm OD, Red
- RS Stock No.:
- 650-836
- Mfr. Part No.:
- PUN-H-6X1-TRT-500
- Manufacturer:
- Festo
Subtotal (1 box of 500 metres)*
PHP41,313.46
(exc. VAT)
PHP46,271.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP41,313.46 | PHP82.627 |
*price indicative
- RS Stock No.:
- 650-836
- Mfr. Part No.:
- PUN-H-6X1-TRT-500
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Series | PUN | |
| Material | TPE | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -35°C | |
| Colour | Red | |
| Standards/Approvals | ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS, ISO 14644-1 | |
| Model Number | 8048686 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Series PUN | ||
Material TPE | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -35°C | ||
Colour Red | ||
Standards/Approvals ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS, ISO 14644-1 | ||
Model Number 8048686 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for efficiency and reliability in a variety of applications, particularly suited for use in energy chains. Constructed from high-quality TPE-U Ether based material, this tubing ensures optimal flow characteristics while maintaining durability under various pressures. With an extensive operating temperature range of -35 °C to 60 °C, it caters to demanding environments. Its translucent red colour offers visual guidance, allowing for easy installation and monitoring. This reliable tubing meets rigorous industry standards, making it ideal for use in pneumatic systems, battery production, and even applications requiring food compatibility.
Outside diameter of 6 mm ensures a snug fit for various fittings
Flow relevant bending radius of 26 mm prevents kinks and maintains flow consistency
Min bending radius of 10 mm allows for flexible routing in confined spaces
Temperature dependent operating pressure supports operational stability in fluctuating temperatures
Approval by the German Technical Control Board ensures compliance with safety standards
RoHS compliant materials promote environmental responsibility
Shore hardness offers good mechanical properties without compromising flexibility
Designed for static installation situations in cleanroom environments as per ISO 14644 1
Related links
- Festo Thermoplastic Elastomer 4 mm ID Green
- Festo Thermoplastic Elastomer 4 mm ID Red
- Festo Thermoplastic Elastomer 8 mm ID Red
- Festo Thermoplastic Elastomer 4 mm ID Silver
- Festo Thermoplastic Elastomer 4 mm ID Black
- Festo Thermoplastic Elastomer 4 mm ID Blue
- Festo Thermoplastic Elastomer 4 mm ID Red
- Festo Thermoplastic Elastomer 2 mm ID Red
