Festo TPE, Flexible Tubing, 4 mm ID, 6 mm OD, Blue
- RS Stock No.:
- 650-732
- Mfr. Part No.:
- PUN-6X1-BL-500
- Manufacturer:
- Festo
Subtotal (1 box of 500 metres)*
PHP46,655.13
(exc. VAT)
PHP52,253.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP46,655.13 | PHP93.31 |
*price indicative
- RS Stock No.:
- 650-732
- Mfr. Part No.:
- PUN-6X1-BL-500
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Material | TPE | |
| Series | PUN | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -35°C | |
| Colour | Blue | |
| Standards/Approvals | ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS | |
| Model Number | 525747 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Material TPE | ||
Series PUN | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -35°C | ||
Colour Blue | ||
Standards/Approvals ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS | ||
Model Number 525747 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for versatile applications, standing out in environments where energy chains are utilised. This product boasts an outer diameter of 6 mm and an inner diameter of 4 mm, making it suitable for various pneumatic connections. Designed to withstand a temperature range of -35 °C to 60 °C, this tubing guarantees robust performance under fluctuating conditions. Constructed from TPE-U (PU), it is both RoHS-compliant and resistant to damage from phosphoric acid esters, ensuring longevity and reliability in operation. Whether for compressed air or other mediums, this tubing combines flexibility with durability, making it an essential component in any technical setup.
Temperature dependent operating pressure capabilities up to 1 MPa for enhanced performance reliability
Ambitious bending radius specifications enable streamlined installation in complex configurations
Certified by the German Technical Control Board confirming quality and safety standards
Designed specifically for push in connectors and barbed fittings for seamless connectivity
Ambient temperature tolerance ensures dependable operation across varying environmental conditions
LABS conformity signifies suitability for use in sensitive environments promising minimal contamination
Related links
- Festo Thermoplastic Elastomer 4 mm ID Blue
- Festo Thermoplastic Elastomer 2.1 mm ID Blue
- Festo Thermoplastic Elastomer 2.6 mm ID Blue
- Festo Thermoplastic Elastomer 4 mm ID Silver
- Festo Thermoplastic Elastomer 4 mm ID Black
- Festo Thermoplastic Elastomer 2 mm ID Blue
- Festo Thermoplastic Elastomer 4 mm ID Blue
- Festo Thermoplastic Elastomer 2.9 mm ID Blue
