Festo Thermoplastic Elastomer, Flexible Tubing, 2.9 mm ID, 4 mm OD, Yellow
- RS Stock No.:
- 650-388
- Mfr. Part No.:
- PAN-4X0,75-GE
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP6,846.14
(exc. VAT)
PHP7,667.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP6,846.14 | PHP136.923 |
*price indicative
- RS Stock No.:
- 650-388
- Mfr. Part No.:
- PAN-4X0,75-GE
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 2.9mm | |
| Outside Diameter | 4mm | |
| Series | PAN | |
| Material | Thermoplastic Elastomer | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Colour | Yellow | |
| Standards/Approvals | ISO 8573-1:2010, VDMA 24364-B2-L, TUV, RoHS | |
| Model Number | 553930 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 2.9mm | ||
Outside Diameter 4mm | ||
Series PAN | ||
Material Thermoplastic Elastomer | ||
Maximum Operating Pressure 1.5 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Colour Yellow | ||
Standards/Approvals ISO 8573-1:2010, VDMA 24364-B2-L, TUV, RoHS | ||
Model Number 553930 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for efficient pneumatic applications, ensuring optimal performance in a variety of settings. Designed for compatibility with energy chains, this tubing demonstrates excellent flexibility and forms an essential connection in air compression systems. With a robust operating temperature range from -30°C to 80°C, it withstands varying environmental conditions while maintaining a pressure capacity of up to 1.5 MPa. The tubing's construction from RoHS-compliant TPE-A material promises durability and safety, making it an ideal choice for any industrial use. Its compact dimensions and strong bendability facilitate easy installation, ensuring seamless integration into any configuration while promoting longevity of use.
Outside diameter of 4 mm for standardised connectivity
Flow relevant bending radius of 18 mm to ease installation
Min bending radius of just 12 mm for versatile application
Suitable for energy chains and various pneumatic sectors
Offers a large temperature dependent operating pressure range
Approved by German Technical Control Board for quality assurance
Conforms to LABS standards ensuring no contamination
Optimised for push in connectors and barbed fittings for convenience
Compliant with RoHS regulations for safety and environmental responsibility
Related links
- Festo Thermoplastic Elastomer 2.9 mm ID Black
- Festo Thermoplastic Elastomer 2.9 mm ID Silver
- Festo Thermoplastic Elastomer 2.9 mm ID Blue
- Festo Thermoplastic Elastomer 2.9 mm ID Green
- Festo Thermoplastic Elastomer 2.9 mm ID Red
- Festo Thermoplastic Elastomer 7 mm ID Yellow
- Festo Thermoplastic Elastomer 12 mm ID Yellow
- Festo Thermoplastic Elastomer 5.9 mm ID Yellow
