SMC Polyurethane, Flexible Tubing, 8 mm ID, 12 mm OD, Yellow, 2 m

Subtotal (1 unit)*

PHP7,738.91

(exc. VAT)

PHP8,667.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,738.91

*price indicative

RS Stock No.:
612-332
Mfr. Part No.:
TU1208Y-20-X214
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Flexible Tubing

Inside Diameter

8mm

Outside Diameter

12mm

Material

Polyurethane

Series

TU

Maximum Operating Pressure

0.8 Mpa

Application

Air, Water

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-20°C

Colour

Yellow

Length

2m

Standards/Approvals

FDA (U.S. Food and Drug Administration) § 177.2600, (EU) Nr. 10/2011, RoHS

Bend Radius

35mm

COO (Country of Origin):
US
The SMC Tubing represents a new high-quality standard in metric size polyurethane tubing. It is designed to offer exceptional durability, flexibility, and resistance to abrasion, making it ideal for a variety of industrial applications. This tubing ensures reliable performance in both high and low-temperature environments, providing a long-lasting solution for fluid and air transfer needs.

Maximum operating pressure at 20°C is 0.8 Mpa

Applicable for one touch fittings and insert fittings

Suitable for air and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy