SMC Polyurethane, Flexible Tubing, 8 mm ID, 12 mm OD, White, 2 m
- RS Stock No.:
- 612-331
- Mfr. Part No.:
- TU1208W-20-X214
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP8,512.80
(exc. VAT)
PHP9,534.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,512.80 |
*price indicative
- RS Stock No.:
- 612-331
- Mfr. Part No.:
- TU1208W-20-X214
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Material | Polyurethane | |
| Series | TU | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Application | Air, Water | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Colour | White | |
| Standards/Approvals | FDA § 177.2600, (EU) Nr. 10/2011 | |
| Length | 2m | |
| Bend Radius | 35mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flexible Tubing | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Material Polyurethane | ||
Series TU | ||
Maximum Operating Pressure 0.8 Mpa | ||
Application Air, Water | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Colour White | ||
Standards/Approvals FDA § 177.2600, (EU) Nr. 10/2011 | ||
Length 2m | ||
Bend Radius 35mm | ||
- COO (Country of Origin):
- VN
The SMC Tubing represents a new high-quality standard in metric size polyurethane tubing. It is designed to offer exceptional durability, flexibility, and resistance to abrasion, making it ideal for a variety of industrial applications. This tubing ensures reliable performance in both high and low-temperature environments, providing a long-lasting solution for fluid and air transfer needs.
Maximum operating pressure at 20°C is 0.8 Mpa
Applicable for one touch fittings and insert fittings
Suitable for air and water
