Festo Thermoplastic Elastomer, Hose Pipe, 15.3 mm ID, 25 mm OD, Blue
- RS Stock No.:
- 343-435
- Mfr. Part No.:
- PUN-H-SF-25X4,85-BL-25
- Manufacturer:
- Festo
Subtotal (1 pack of 25 metres)*
PHP96,329.92
(exc. VAT)
PHP107,889.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP96,329.92 | PHP3,853.197 |
*price indicative
- RS Stock No.:
- 343-435
- Mfr. Part No.:
- PUN-H-SF-25X4,85-BL-25
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Hose Pipe | |
| Inside Diameter | 15.3mm | |
| Outside Diameter | 25mm | |
| Material | Thermoplastic Elastomer | |
| Series | PUN | |
| Application | Energy Chains | |
| Colour | Blue | |
| Standards/Approvals | RoHS, VDMA24364-B2-L | |
| Model Number | 8167916 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Hose Pipe | ||
Inside Diameter 15.3mm | ||
Outside Diameter 25mm | ||
Material Thermoplastic Elastomer | ||
Series PUN | ||
Application Energy Chains | ||
Colour Blue | ||
Standards/Approvals RoHS, VDMA24364-B2-L | ||
Model Number 8167916 | ||
- COO (Country of Origin):
- CZ
The Festo Versatile plastic tubing is designed for precise applications in demanding environments. Engineered from TPE-U (PU), it strikes a perfect balance between flexibility and strength, making it ideal for use in energy chains and various industrial setups. With a robust structure, this tubing can withstand a wide range of pressures and temperatures, ensuring durability and reliability. Its blue colour not only adds aesthetic value but also serves functional purposes in identifying applications efficiently. From assembly lines to robotic movements, this tubing is a core component for those seeking high performance and safety in their operations.
Manufactured from RoHS-compliant materials ensuring environmental safety
Optimised for compatibility with both compressed air and water applications
Combines high flexibility with a significant resistance to bending
Lightweight design facilitates easy installation and handling
Related links
- Festo Thermoplastic Elastomer 15.3 mm ID Black
- Festo Thermoplastic Elastomer 11.2 mm ID Blue
- Festo Thermoplastic Elastomer 13.4 mm ID Blue
- Festo Thermoplastic Elastomer 2.3 mm ID Blue
- Festo Thermoplastic Elastomer 7.4 mm ID Blue
- Festo Thermoplastic Elastomer 9.85 mm ID Blue
- Festo Thermoplastic Elastomer 4.9 mm ID Blue
- Festo Thermoplastic Elastomer 3.5 mm ID Blue
