Festo Thermoplastic Elastomer, Hose Pipe, 11.2 mm ID, 18 mm OD, Blue
- RS Stock No.:
- 342-201
- Mfr. Part No.:
- PUN-H-SF-18X3,4-BL-25
- Manufacturer:
- Festo
Subtotal (1 pack of 25 metres)*
PHP40,154.75
(exc. VAT)
PHP44,973.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP40,154.75 | PHP1,606.19 |
*price indicative
- RS Stock No.:
- 342-201
- Mfr. Part No.:
- PUN-H-SF-18X3,4-BL-25
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Hose Pipe | |
| Inside Diameter | 11.2mm | |
| Outside Diameter | 18mm | |
| Series | PUN | |
| Material | Thermoplastic Elastomer | |
| Application | Energy Chains | |
| Colour | Blue | |
| Standards/Approvals | RoHS, VDMA24364-B2-L | |
| Model Number | 8167912 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Hose Pipe | ||
Inside Diameter 11.2mm | ||
Outside Diameter 18mm | ||
Series PUN | ||
Material Thermoplastic Elastomer | ||
Application Energy Chains | ||
Colour Blue | ||
Standards/Approvals RoHS, VDMA24364-B2-L | ||
Model Number 8167912 | ||
- COO (Country of Origin):
- CZ
The Festo Exceptional plastic tubing is designed for reliable performance in a variety of demanding environments. Crafted from TPE U Ether based material, it boasts impressive flexibility and durability, making it an ideal choice for applications that require consistent reliability. With its outer diameter of 18 mm and smooth internal surface, it facilitates efficient fluid transport while managing different operating pressures. The product is RoHS compliant and suitable for use in cleanroom settings, ensuring it meets rigorous safety and quality standards.
Highly flexible and lightweight design for ease of installation
Excellent resistance to compression and bending strain
Rated for applications with water and compressed air which ensuring versatility
Durable construction meets stringent fire safety standards
Satisfactory performance in temperature dependent settings
Surface tension properties reduce the risk of blockages or clogging in systems
Related links
- Festo Thermoplastic Elastomer 11.2 mm ID Black
- Festo Thermoplastic Elastomer 15.3 mm ID Blue
- Festo Thermoplastic Elastomer 13.4 mm ID Blue
- Festo Thermoplastic Elastomer 2.3 mm ID Blue
- Festo Thermoplastic Elastomer 7.4 mm ID Blue
- Festo Thermoplastic Elastomer 9.85 mm ID Blue
- Festo Thermoplastic Elastomer 4.9 mm ID Blue
- Festo Thermoplastic Elastomer 3.5 mm ID Blue
