RS PRO PVC, Flexible Tubing, 76 mm ID, 86.4 mm OD, Clear, 10 m
- RS Stock No.:
- 336-818
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP16,936.80
(exc. VAT)
PHP18,969.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,936.80 |
*price indicative
- RS Stock No.:
- 336-818
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 76mm | |
| Outside Diameter | 86.4mm | |
| Material | PVC | |
| Series | RS PRO FDH | |
| Maximum Operating Pressure | 4 bar | |
| Application | Food Processing | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -10°C | |
| Colour | Clear | |
| Standards/Approvals | EN 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant | |
| Length | 10m | |
| Bend Radius | 342mm | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Tubing | ||
Inside Diameter 76mm | ||
Outside Diameter 86.4mm | ||
Material PVC | ||
Series RS PRO FDH | ||
Maximum Operating Pressure 4 bar | ||
Application Food Processing | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -10°C | ||
Colour Clear | ||
Standards/Approvals EN 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant | ||
Length 10m | ||
Bend Radius 342mm | ||
Reinforced Yes | ||
- COO (Country of Origin):
- GB
RS PRO Flexible Tube, Clear, 10 m, PVC
This RS PRO flexible tube is designed for efficient transfer and vacuum applications, particularly in the food industry. Made from clear PVC, it offers excellent visibility and flexibility, even in colder conditions. Its lightweight construction ensures easy handling, making it ideal for various industrial uses.
Features and Benefits
EN No 10/2011 Compliant: Suitable for food contact applications
Lightweight: Easy to handle and manoeuvre
Transparent: Allows for easy visibility of contents
Flexible: Remains pliable even in colder temperatures
Chemical and Abrasion Resistance: Durable against harsh substances and wear
NSF51 + NSF61 Approved: Safe for transferring drinking water
RoHS 3 Compliant: Meets environmental and safety standards
Applications
Food industry
Beverage transfer
Chemical processing
Water supply systems
Additional Information
Reinforced: Yes, for added strength and durability
Bend Radius: 342 mm, allowing for flexible installation
Maximum Working Pressure: 4 bar, suitable for high-pressure applications
Temperature Range: -40 °C to 80 °C, ensuring performance in various environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyvinyl Chloride 76 mm ID Blue, 5 m
- RS PRO Polyvinyl Chloride 19 mm ID Clear, 10 m
- RS PRO Polyvinyl Chloride 25.4 mm ID Clear, 10 m
- RS PRO Polyvinyl Chloride 63.5 mm ID Clear, 10 m
- RS PRO Polyvinyl Chloride 32 mm ID Clear, 10 m
- RS PRO Polyvinyl Chloride 38 mm ID Clear, 10 m
- RS PRO Polyvinyl Chloride 51.6 mm ID Clear, 10 m
- RS PRO Fluorinated Ethylene Propylene 78.74 mm ID, 86.4 mm OD
