3M Black Reclosable Fastener, 25mm x 45.72 m
- RS Stock No.:
- 867-228
- Mfr. Part No.:
- 7100279614
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
PHP51,683.50
(exc. VAT)
PHP57,885.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,683.50 |
*price indicative
- RS Stock No.:
- 867-228
- Mfr. Part No.:
- 7100279614
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 25mm | |
| Product Type | Reclosable Fastener | |
| Length | 45.72m | |
| Thickness | 5.8mm | |
| Colour | Black | |
| Pre-cut | No | |
| Quantity Per Package | 2per case | |
| Trade Name | Dual Lock Flexible Press-to-Lock Tape SJ3552CF | |
| Hook & Loop Type | Mushroom Hook | |
| Material | Polyolefin | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 25mm | ||
Product Type Reclosable Fastener | ||
Length 45.72m | ||
Thickness 5.8mm | ||
Colour Black | ||
Pre-cut No | ||
Quantity Per Package 2per case | ||
Trade Name Dual Lock Flexible Press-to-Lock Tape SJ3552CF | ||
Hook & Loop Type Mushroom Hook | ||
Material Polyolefin | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M Dual Lock Reclosable Fastener provides a reliable industrial-grade joining solution for components requiring frequent maintenance or removal. This black fastening system utilises mushroom-shaped stems that snap together to create a secure hidden bond without the need for screws or bolts.
Type 170 stem density for easy and reliable closure
High temperature and UV resistance for outdoor use
Professional 25 mm width for versatile mounting
Strong acrylic adhesive bonds to various substrates
Related links
- 3M Black Reclosable Fastener, 25mm x 45.72 m
- 3M Black Reclosable Fastener, 12.7mm x 45.72 m
- 3M Black Reclosable Fastener, 25mm x 2.5 m
- 3M Black Reclosable Fastener, 25mm x 45.7 m
- 3M Beige White Reclosable Fastener, 50.8mm x 45.72 m
- 3M Beige White Reclosable Fastener, 25.4mm x 45.72 m
- VELCRO® Black Reclosable Fastener, 25mm x 300 mm
- 3M Clear Reclosable Fastener, 25.4mm x 45.72 m