3M Beige, Black, White Reclosable Fastener, 25.4mm x 45.72 m
- RS Stock No.:
- 867-206
- Mfr. Part No.:
- 7000001961
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
PHP22,173.11
(exc. VAT)
PHP24,833.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP22,173.11 |
*price indicative
- RS Stock No.:
- 867-206
- Mfr. Part No.:
- 7000001961
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Reclosable Fastener | |
| Width | 25.4mm | |
| Length | 45.72m | |
| Thickness | 3.6mm | |
| Colour | Beige, Black, White | |
| Pre-cut | No | |
| Quantity Per Package | 3per case | |
| Trade Name | Loop Tape SJ3571 | |
| Material | Nylon | |
| Hook & Loop Type | Loop | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Reclosable Fastener | ||
Width 25.4mm | ||
Length 45.72m | ||
Thickness 3.6mm | ||
Colour Beige, Black, White | ||
Pre-cut No | ||
Quantity Per Package 3per case | ||
Trade Name Loop Tape SJ3571 | ||
Material Nylon | ||
Hook & Loop Type Loop | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The 3M Loop Fastener offers a premium reclosable fastening solution engineered for long-term reliability. This black woven nylon tape features a high-performance acrylic adhesive that bonds securely to various surfaces. It provides a clean aesthetic and consistent strength across thousands of cycles.
Durable 25.4 mm width for versatile use
High temperature resistance up to 93 degrees Celsius
Pressure-sensitive adhesive for Rapid application
Generous 45.7 m length per roll
Related links
- 3M Clear Reclosable Fastener, 25.4mm x 45.72 m
- 3M Beige White Reclosable Fastener, 50.8mm x 45.72 m
- 3M Black Reclosable Fastener, 25mm x 45.72 m
- 3M Black Reclosable Fastener, 12.7mm x 45.72 m
- 3M Clear Reclosable Fastener, 25.4mm x 1.25 m
- 3M Black Dual LockTM Reclosable Fastener, 25.4mm x 45.7 m
- VELCRO® White Reclosable Fastener, 20mm x 200 mm
- VELCRO® White Reclosable Fastener, 25mm x 300 mm